Technical Document
Specifications
Brand
ABUS Security-CenterSeries
PPDF
Video Recorder Type
Surveillance Camera and Monitor
Model Number
PPDF17100
Resolution
1024 x 600 p
Number of Channels
4
Frame Rate
15fps
Hard Drive
External
Country of Origin
China
AED 1,799.44
AED 1,799.44 Each (ex VAT)
AED 1,889.41
AED 1,889.41 Each (inc. VAT)
1
AED 1,799.44
AED 1,799.44 Each (ex VAT)
AED 1,889.41
AED 1,889.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterSeries
PPDF
Video Recorder Type
Surveillance Camera and Monitor
Model Number
PPDF17100
Resolution
1024 x 600 p
Number of Channels
4
Frame Rate
15fps
Hard Drive
External
Country of Origin
China