ABUS 12V Security Alarm Strobe

RS Stock No.: 524-5545Brand: ABUS Security-CenterManufacturers Part No.: SG1670
brand-logo

Technical Document

Specifications

Product Type

Strobe

Strobe Colour

Red

Case Colour

White

Depth

75 mm

Height

110 mm

Width

175mm

Country of Origin

Taiwan, Province Of China

Product details

Alarm Strobe

Xenon strobes suitable for indoor and outdoor installation
Powerful flash tubes
Various colours available
Including adapter for surface-mounting
Splash-proof housing

You may be interested in
Klaxon Security Alarm Sounder
P.O.A.Each (ex VAT)
ABUS Security Alarm Strobe
P.O.A.Each (ex VAT)
ABUS Security Alarm Strobe
P.O.A.Each (ex VAT)

AED 119.49

AED 119.49 Each (ex VAT)

AED 125.46

AED 125.46 Each (inc. VAT)

ABUS 12V Security Alarm Strobe

AED 119.49

AED 119.49 Each (ex VAT)

AED 125.46

AED 125.46 Each (inc. VAT)

ABUS 12V Security Alarm Strobe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Klaxon Security Alarm Sounder
P.O.A.Each (ex VAT)
ABUS Security Alarm Strobe
P.O.A.Each (ex VAT)
ABUS Security Alarm Strobe
P.O.A.Each (ex VAT)

Technical Document

Specifications

Product Type

Strobe

Strobe Colour

Red

Case Colour

White

Depth

75 mm

Height

110 mm

Width

175mm

Country of Origin

Taiwan, Province Of China

Product details

Alarm Strobe

Xenon strobes suitable for indoor and outdoor installation
Powerful flash tubes
Various colours available
Including adapter for surface-mounting
Splash-proof housing

You may be interested in
Klaxon Security Alarm Sounder
P.O.A.Each (ex VAT)
ABUS Security Alarm Strobe
P.O.A.Each (ex VAT)
ABUS Security Alarm Strobe
P.O.A.Each (ex VAT)