Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Security-Center Indoor CCTV Camera, 380 TVL, 291000 pixels Resolution

RS Stock No.: 524-4328Brand: ABUS Security-CenterManufacturers Part No.: TV7106
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor

Resolution

380 TVL, 291000 pixels

IP Rating

IP30

Focal Length

3.7mm

Sensor Type

1/3 in Super HAD CCD

Depth

15 mm

Height

32 mm

Width

32mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Security-Center Indoor CCTV Camera, 380 TVL, 291000 pixels Resolution

P.O.A.

ABUS Security-Center Indoor CCTV Camera, 380 TVL, 291000 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Indoor/Outdoor

Indoor

Resolution

380 TVL, 291000 pixels

IP Rating

IP30

Focal Length

3.7mm

Sensor Type

1/3 in Super HAD CCD

Depth

15 mm

Height

32 mm

Width

32mm

You may be interested in