Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Security-Center TV8181 8in TFT CCTV Monitor

RS Stock No.: 665-7009Brand: ABUS Security-CenterManufacturers Part No.: TV8181
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Screen Size

8in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, S-Video x 1

Horizontal Angle Of View

140°

Vertical Angle Of View

140°

Depth

28 mm

Height

192 mm

Width

175mm

Product details

Profiline 8in. CCTV Colour Monitor

A space saving black flat 8in. colour monitor with integrated speakers (speakers must be pointed out to combine sound with the picture). Practical pedestal included.

High contrast TFT LCD colour monitor
Response time of 10/15 ms (Tr/Tf)
Multilingual OSD for intuitive menu navigation
Compact, stable housing
BNC connection (1Vss)
2 x stereo audio inputs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Security-Center TV8181 8in TFT CCTV Monitor

P.O.A.

ABUS Security-Center TV8181 8in TFT CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screen Size

8in

Monitor Type

TFT

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

Video Input Connection

BNC x 2, S-Video x 1

Horizontal Angle Of View

140°

Vertical Angle Of View

140°

Depth

28 mm

Height

192 mm

Width

175mm

Product details

Profiline 8in. CCTV Colour Monitor

A space saving black flat 8in. colour monitor with integrated speakers (speakers must be pointed out to combine sound with the picture). Practical pedestal included.

High contrast TFT LCD colour monitor
Response time of 10/15 ms (Tr/Tf)
Multilingual OSD for intuitive menu navigation
Compact, stable housing
BNC connection (1Vss)
2 x stereo audio inputs

You may be interested in