Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Both IR CCTV System, 16 Camera Connections, 4 PoE (Power Over Ethernet)

RS Stock No.: 234-1783Brand: ABUS Security-CenterManufacturers Part No.: TVHS20500
brand-logo
View all in CCTV Systems

Technical Document

Specifications

Model Number

TVHS20500

Indoor/Outdoor

Both

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

16

Network Connections

4 PoE (Power Over Ethernet)

Stock information temporarily unavailable.

AED 3,569.58

AED 3,569.58 1 Set (ex VAT)

AED 3,748.06

AED 3,748.06 1 Set (inc. VAT)

ABUS Both IR CCTV System, 16 Camera Connections, 4 PoE (Power Over Ethernet)

AED 3,569.58

AED 3,569.58 1 Set (ex VAT)

AED 3,748.06

AED 3,748.06 1 Set (inc. VAT)

ABUS Both IR CCTV System, 16 Camera Connections, 4 PoE (Power Over Ethernet)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

TVHS20500

Indoor/Outdoor

Both

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

16

Network Connections

4 PoE (Power Over Ethernet)