Technical Document
Specifications
Brand
ABUS Security-CenterSeries
Performance Line
Video Recorder Type
Hybrid Video Recorder
Model Number
TVVR33602
Resolution
1920 x 1080 pixels
Number of Channels
6
Frame Rate
30fps
Hard Drive
External
Country of Origin
China
AED 1,075.72
AED 1,075.72 Each (ex VAT)
AED 1,129.51
AED 1,129.51 Each (inc. VAT)
1
AED 1,075.72
AED 1,075.72 Each (ex VAT)
AED 1,129.51
AED 1,129.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterSeries
Performance Line
Video Recorder Type
Hybrid Video Recorder
Model Number
TVVR33602
Resolution
1920 x 1080 pixels
Number of Channels
6
Frame Rate
30fps
Hard Drive
External
Country of Origin
China