Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS TVVR33802 CCTV Digital Video Recorder1920 x 1080 pixels

RS Stock No.: 252-8337Brand: ABUS Security-CenterManufacturers Part No.: TVVR33802
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

Performance Line

Video Recorder Type

Hybrid Video Recorder

Model Number

TVVR33802

Resolution

1920 x 1080 pixels

Number of Channels

8

Frame Rate

30fps

Hard Drive

External

Country of Origin

China

Stock information temporarily unavailable.

AED 1,587.81

AED 1,587.81 Each (ex VAT)

AED 1,667.20

AED 1,667.20 Each (inc. VAT)

ABUS TVVR33802 CCTV Digital Video Recorder1920 x 1080 pixels

AED 1,587.81

AED 1,587.81 Each (ex VAT)

AED 1,667.20

AED 1,667.20 Each (inc. VAT)

ABUS TVVR33802 CCTV Digital Video Recorder1920 x 1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Performance Line

Video Recorder Type

Hybrid Video Recorder

Model Number

TVVR33802

Resolution

1920 x 1080 pixels

Number of Channels

8

Frame Rate

30fps

Hard Drive

External

Country of Origin

China