Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Indoor, Outdoor IR CCTV Surveillance Kit, IP

RS Stock No.: 265-2224Brand: ABUS Security-CenterManufacturers Part No.: TVVR33842T
brand-logo
View all in CCTV Systems

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Colour

Maximum Resolution

2560 x 1944pixels

Power Over Ethernet

Yes

Network Connections

1x RJ-45 10/100, Self-Adaptive Ethernet Interface

Monitor Resolution

1920 x 1080pixels

Wireless

Yes

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Indoor, Outdoor IR CCTV Surveillance Kit, IP

P.O.A.

ABUS Indoor, Outdoor IR CCTV Surveillance Kit, IP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

IR

Yes

Colour or Black & White Display

Colour

Maximum Resolution

2560 x 1944pixels

Power Over Ethernet

Yes

Network Connections

1x RJ-45 10/100, Self-Adaptive Ethernet Interface

Monitor Resolution

1920 x 1080pixels

Wireless

Yes

IP Rating

IP67

Country of Origin

China