Technical Document
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
6mm
Shackle Length
27.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Grey
Body Width
40mm
Quantity Per Package
1
Country of Origin
China
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
AED 78.95
AED 78.95 Each (ex VAT)
AED 82.90
AED 82.90 Each (inc. VAT)
1
AED 78.95
AED 78.95 Each (ex VAT)
AED 82.90
AED 82.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
6mm
Shackle Length
27.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Grey
Body Width
40mm
Quantity Per Package
1
Country of Origin
China
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications