Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS 145/20 Combination Weatherproof Aluminium, Steel Safety Padlock, 3mm Shackle, 20mm Body

RS Stock No.: 704-0229Brand: ABUSManufacturers Part No.: 145/20 Silver
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

3mm

Shackle Length

22mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Grey

Body Width

20mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

Stock information temporarily unavailable.

AED 53.41

AED 53.41 Each (ex VAT)

AED 56.08

AED 56.08 Each (inc. VAT)

ABUS 145/20 Combination Weatherproof Aluminium, Steel Safety Padlock, 3mm Shackle, 20mm Body

AED 53.41

AED 53.41 Each (ex VAT)

AED 56.08

AED 56.08 Each (inc. VAT)

ABUS 145/20 Combination Weatherproof Aluminium, Steel Safety Padlock, 3mm Shackle, 20mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

3mm

Shackle Length

22mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Grey

Body Width

20mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications