Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 704-0193Brand: ABUSManufacturers Part No.: 145/30 Yellow
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

5mm

Shackle Length

26mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Yellow

Body Width

30mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

Stock information temporarily unavailable.

AED 58.65

AED 58.65 Each (ex VAT)

AED 61.58

AED 61.58 Each (inc. VAT)

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body

AED 58.65

AED 58.65 Each (ex VAT)

AED 61.58

AED 61.58 Each (inc. VAT)

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

5mm

Shackle Length

26mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Yellow

Body Width

30mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications