Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

RS Stock No.: 704-0175Brand: ABUSManufacturers Part No.: 145/40 RedDistrelec Article No.: 30411147
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Red

Body Width

40mm

Quantity Per Package

1

Distrelec Product Id

30411147

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

Stock information temporarily unavailable.

AED 78.95

AED 78.95 Each (ex VAT)

AED 82.90

AED 82.90 Each (inc. VAT)

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body

AED 78.95

AED 78.95 Each (ex VAT)

AED 82.90

AED 82.90 Each (inc. VAT)

ABUS 145/40 Combination Weatherproof Aluminium, Steel Safety Padlock, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

27.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Steel

Colour

Red

Body Width

40mm

Quantity Per Package

1

Distrelec Product Id

30411147

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications