ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 8mm Shackle, 50mm Body

RS Stock No.: 768-9701Brand: ABUSManufacturers Part No.: 64TI/50HB80Distrelec Article No.: 30422377
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

88mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

50mm

Quantity Per Package

1

Distrelec Product Id

30422377

Product details

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks

Stock information temporarily unavailable.

AED 93.50

AED 93.50 Each (ex VAT)

AED 98.18

AED 98.18 Each (inc. VAT)

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 8mm Shackle, 50mm Body

AED 93.50

AED 93.50 Each (ex VAT)

AED 98.18

AED 98.18 Each (inc. VAT)

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 8mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

88mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

50mm

Quantity Per Package

1

Distrelec Product Id

30422377

Product details

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks