Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
24.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Orange
Body Width
53mm
Quantity Per Package
1
Product details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark
AED 79.48
AED 79.48 Each (ex VAT)
AED 83.45
AED 83.45 Each (inc. VAT)
1
AED 79.48
AED 79.48 Each (ex VAT)
AED 83.45
AED 83.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
24.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Orange
Body Width
53mm
Quantity Per Package
1
Product details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark