Technical Document
Specifications
Brand
ABUSCabinet Type
Key Cabinet
Capacity
30
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Black, Grey
Depth
62 mm
Height
120 mm
Width
83.5mm
Country of Origin
China
Product details
KeyGarage™ 787BIG
The KeyGarage 787 BIG can be used indoor and in protected outdoor areas for temporary storage of valuables or keys
Greater capacity: able to store bunches of keys, digital car keys or key cards
Clip-in hooks provide a greater ease of use
Solid metal housing
Locking cover made from zinc die-cast
Individually resettable code (4-digit)
Protective cover with sliding mechanism
Shackle version: housing and shackle plastic coated (protects door from scratching)
Inner dimensions: 62.5 x 91.5 x 55 mm
AED 215.41
AED 215.41 Each (ex VAT)
AED 226.18
AED 226.18 Each (inc. VAT)
1
AED 215.41
AED 215.41 Each (ex VAT)
AED 226.18
AED 226.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABUSCabinet Type
Key Cabinet
Capacity
30
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Black, Grey
Depth
62 mm
Height
120 mm
Width
83.5mm
Country of Origin
China
Product details
KeyGarage™ 787BIG
The KeyGarage 787 BIG can be used indoor and in protected outdoor areas for temporary storage of valuables or keys
Greater capacity: able to store bunches of keys, digital car keys or key cards
Clip-in hooks provide a greater ease of use
Solid metal housing
Locking cover made from zinc die-cast
Individually resettable code (4-digit)
Protective cover with sliding mechanism
Shackle version: housing and shackle plastic coated (protects door from scratching)
Inner dimensions: 62.5 x 91.5 x 55 mm