Technical Document
Specifications
Brand
ABUSCabinet Type
Key Cabinet
Capacity
20
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Shackle
Colour
Black, Silver
Depth
43 mm
Height
175 mm
Width
80mm
Country of Origin
China
Product details
ABUS KeyGarage Lock Boxes
Features and Benefits
Designed to store keys, valuables and plastic cards using a 4-digit numeric code
Can accommodate up to 20 keys
Durable metal housing
Black-Silver finish
AED 191.10
AED 191.10 Each (ex VAT)
AED 200.66
AED 200.66 Each (inc. VAT)
1
AED 191.10
AED 191.10 Each (ex VAT)
AED 200.66
AED 200.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABUSCabinet Type
Key Cabinet
Capacity
20
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Shackle
Colour
Black, Silver
Depth
43 mm
Height
175 mm
Width
80mm
Country of Origin
China
Product details
ABUS KeyGarage Lock Boxes
Features and Benefits
Designed to store keys, valuables and plastic cards using a 4-digit numeric code
Can accommodate up to 20 keys
Durable metal housing
Black-Silver finish