Technical Document
Specifications
Brand
ABUSMaximum Current
150 mA
Maximum dc Voltage
16V
Contact Resistance
10Ω
Length
85mm
Width
25mm
Depth
23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
85 x 25 x 23 mm
Product details
Seismic Detector, Shockgard
Fully-electric vibration sensor
This innovative Seismic sensor detects break-in attempts through prying, penetration, impact etc. using typical impact sound signals
Patented frequency analysis detects the difference between simple knocking, external vibrations and similar frequencies that typically occur during a break-in attempt. This guarantees unparalleled false alarm prevention
The sensitivity can be adjusted individually
The sensor is attached to the window frame, door frame or wall
The large recording range allows even extensive window elements to be monitored by a single sensor
Alarm memory LED
Sabotage monitored with NC cover switch
Recording range up to 4 m (radius)
AED 152.14
AED 152.14 Each (ex VAT)
AED 159.75
AED 159.75 Each (inc. VAT)
1
AED 152.14
AED 152.14 Each (ex VAT)
AED 159.75
AED 159.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABUSMaximum Current
150 mA
Maximum dc Voltage
16V
Contact Resistance
10Ω
Length
85mm
Width
25mm
Depth
23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
85 x 25 x 23 mm
Product details
Seismic Detector, Shockgard
Fully-electric vibration sensor
This innovative Seismic sensor detects break-in attempts through prying, penetration, impact etc. using typical impact sound signals
Patented frequency analysis detects the difference between simple knocking, external vibrations and similar frequencies that typically occur during a break-in attempt. This guarantees unparalleled false alarm prevention
The sensitivity can be adjusted individually
The sensor is attached to the window frame, door frame or wall
The large recording range allows even extensive window elements to be monitored by a single sensor
Alarm memory LED
Sabotage monitored with NC cover switch
Recording range up to 4 m (radius)
