Technical Document
Specifications
Brand
ABUSModel Number
HDCC90011
Resolution
1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 25960 x 1440 pixels, 3840 x 2160 pixels
Number of Channels
8
Frame Rate
200.0fps
Hard Drive
Internal
Maximum Hard Drive Capacity
10TB
Number of Camera Connections
8
Depth
320.0 mm
Height
48.0 mm
Width
380.0mm
Country of Origin
China
AED 2,735.72
AED 2,735.72 Each (ex VAT)
AED 2,872.51
AED 2,872.51 Each (inc. VAT)
1
AED 2,735.72
AED 2,735.72 Each (ex VAT)
AED 2,872.51
AED 2,872.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSModel Number
HDCC90011
Resolution
1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 25960 x 1440 pixels, 3840 x 2160 pixels
Number of Channels
8
Frame Rate
200.0fps
Hard Drive
Internal
Maximum Hard Drive Capacity
10TB
Number of Camera Connections
8
Depth
320.0 mm
Height
48.0 mm
Width
380.0mm
Country of Origin
China