Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Yellow 1-Lock Polycarbonate Industrial Plug Lock Out, 7mm Shackle, 27mm Attachment

RS Stock No.: 218-4741Brand: ABUSManufacturers Part No.: P600
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

ABUS

Type

Industrial Plug Lock Out

Colour

Yellow

Number of Locks

1

Material

Polycarbonate

Attachment Point Minimum Size

55mm

Attachment Point Maximum Size

27mm

Lock Shackle Maximum Diameter

7mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 138.69

AED 138.69 Each (ex VAT)

AED 145.62

AED 145.62 Each (inc. VAT)

ABUS Yellow 1-Lock Polycarbonate Industrial Plug Lock Out, 7mm Shackle, 27mm Attachment

AED 138.69

AED 138.69 Each (ex VAT)

AED 145.62

AED 145.62 Each (inc. VAT)

ABUS Yellow 1-Lock Polycarbonate Industrial Plug Lock Out, 7mm Shackle, 27mm Attachment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Type

Industrial Plug Lock Out

Colour

Yellow

Number of Locks

1

Material

Polycarbonate

Attachment Point Minimum Size

55mm

Attachment Point Maximum Size

27mm

Lock Shackle Maximum Diameter

7mm

Country of Origin

Germany