Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Brass Safety Padlock, Keyed Alike, 6.5mm Shackle, 43mm Body

RS Stock No.: 432-9349Brand: ABUSManufacturers Part No.: T84MB/40 KA 8401 Black
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

21.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Black

Body Width

43mm

Quantity Per Package

1

Product details

Keyed Different and Keyed Alike Lock Off

Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)

Stock information temporarily unavailable.

AED 79.22

AED 79.22 Each (ex VAT)

AED 83.18

AED 83.18 Each (inc. VAT)

ABUS Key Weatherproof Brass Safety Padlock, Keyed Alike, 6.5mm Shackle, 43mm Body

AED 79.22

AED 79.22 Each (ex VAT)

AED 83.18

AED 83.18 Each (inc. VAT)

ABUS Key Weatherproof Brass Safety Padlock, Keyed Alike, 6.5mm Shackle, 43mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

21.5mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Black

Body Width

43mm

Quantity Per Package

1

Product details

Keyed Different and Keyed Alike Lock Off

Body and shackle made from solid brass
High corrosion resistance
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Available in 6 different colours
Rust free
padlocks in range are available keyed different (each padlock has its own unique key. Example: RS 340-5616
RS 340-5622) or keyed alike (all padlocks of the same colour have the same key. Example: RS 432-9361
RS 432-9383)