Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS TVAC10031 19.5in LED CCTV Monitor

RS Stock No.: 893-7001Brand: ABUSManufacturers Part No.: TVAC10031
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Brand

ABUS

Model Number

TVAC10031

Screen Size

19.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1600 x 900 pixels

Video Input Connection

Audio x 1, DVI x 1, HDMI x 1, VGA x 1

Horizontal Angle Of View

75°

Vertical Angle Of View

80°

Depth

143 mm

Height

360 mm

Width

470mm

Country of Origin

China

Product details

ABUS 19.5in. HD+ LED Monitor

The ABUS 19.5in. HD+ LED monitor offers sharp images in 16:9 format and is ideal for surveillance projects with an ABUS recorder. High-resolution images are displayed via an HDMI cable.

Resolution: 1600 x 900 pixels
Fast reaction time (5 ms)
LED background lighting: brilliant colour display and contrast
Graphical on-screen display (OSD)
Connections: HDMI, DVI, VGA, audio input and output
Integrated loudspeakers
Low power consumption (LED technology)
For wall and ceiling installation (with VESA mount)

Detailed surveillance pictures
Thanks to its high resolution, outstanding picture fidelity and rapid reaction time, the monitor produces accurate surveillance pictures. The LED backlighting ensures optimum contrast and an extremely realistic colour display.
Versatile connections
The HDMI, VGA and DVI video inputs offer flexibility for connecting the monitor to a recorder or a computer. Integrated loudspeakers and audio inputs also allow sound signals to be played back. All of these features make the monitor a cost-effective component for versatile surveillance and IT systems.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS TVAC10031 19.5in LED CCTV Monitor

P.O.A.

ABUS TVAC10031 19.5in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Model Number

TVAC10031

Screen Size

19.5in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1600 x 900 pixels

Video Input Connection

Audio x 1, DVI x 1, HDMI x 1, VGA x 1

Horizontal Angle Of View

75°

Vertical Angle Of View

80°

Depth

143 mm

Height

360 mm

Width

470mm

Country of Origin

China

Product details

ABUS 19.5in. HD+ LED Monitor

The ABUS 19.5in. HD+ LED monitor offers sharp images in 16:9 format and is ideal for surveillance projects with an ABUS recorder. High-resolution images are displayed via an HDMI cable.

Resolution: 1600 x 900 pixels
Fast reaction time (5 ms)
LED background lighting: brilliant colour display and contrast
Graphical on-screen display (OSD)
Connections: HDMI, DVI, VGA, audio input and output
Integrated loudspeakers
Low power consumption (LED technology)
For wall and ceiling installation (with VESA mount)

Detailed surveillance pictures
Thanks to its high resolution, outstanding picture fidelity and rapid reaction time, the monitor produces accurate surveillance pictures. The LED backlighting ensures optimum contrast and an extremely realistic colour display.
Versatile connections
The HDMI, VGA and DVI video inputs offer flexibility for connecting the monitor to a recorder or a computer. Integrated loudspeakers and audio inputs also allow sound signals to be played back. All of these features make the monitor a cost-effective component for versatile surveillance and IT systems.

You may be interested in