Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS TVVR30004 CCTV Digital Video Recorder1280 x 720 pixels, 1920 x 1080 pixels, 704 x 480 pixels, 704 x 576 pixels

RS Stock No.: 803-8407Brand: ABUSManufacturers Part No.: TVVR30004
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

ABUS

Model Number

TVVR30004

Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 704 x 480 pixels, 704 x 576 pixels

Frame Rate

100fps

Hard Drive

External

Included Hard Drive Capacity

0

Maximum Hard Drive Capacity

4TB

Number of Camera Connections

4

Depth

200 mm

Height

45 mm

Width

200mm

Country of Origin

China

Product details

ABUS 4-Channel Digital Recorder

The 4-channel digital recorder with H.264 compression records video images in real time and at full resolution (100fps@4CIF). The recorder has a VGA connection so that the images can be viewed on any display device (e.g. monitor). Even beginners can easily set up the system – simply connect the cameras and monitor and you are done. Operation is intuitive and controlled by mouse. The compact size (only 20 x 5 x 20 cm) means it is also ideal for use in areas with limited space, such as underneath a counter.
The DVR saves and archives images from up to 4 analogue cameras on a 2.5in. SATA hard drive (up to 4 TB). The images from each camera are recorded in up to 960H resolution (960 x 576 pixels) - all in real time at 25 frames per second for each camera. Thanks to the highly-efficient H.264 compression, video images are saved in optimum quality, take up little storage capacity and are ideally suited for network access.
Recording is started manually, according to a schedule, or through motion detection as required. Data is exported quickly via the two integrated USB ports. The live view, playback and data export can be carried out simultaneously (Triplex operation)

4-channel digital recorder for individual configuration
Up to 4 analogue ABUS camera types can be integrated. We recommend: TVCC34010 (RS 803-8371) and TVCC40010 (RS 803-8375)
Saving to 2.5in. hard disk drive possible (hard disk drive not included)
Internet and mobile access to live pictures and recordings
Simple and intuitive operation
Recording triggered by motion detection, schedule or permanent
2 USB interfaces for quick and simple storing of important recordings
Detailed high-resolution analogue recording in real time
Mobile access using the ABUS iDVR app

Supplied with

4-channel recorder
Power supply unit (RS 704-4322)
USB mouse
Quick guide
Manual
CD

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS TVVR30004 CCTV Digital Video Recorder1280 x 720 pixels, 1920 x 1080 pixels, 704 x 480 pixels, 704 x 576 pixels

P.O.A.

ABUS TVVR30004 CCTV Digital Video Recorder1280 x 720 pixels, 1920 x 1080 pixels, 704 x 480 pixels, 704 x 576 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Model Number

TVVR30004

Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 704 x 480 pixels, 704 x 576 pixels

Frame Rate

100fps

Hard Drive

External

Included Hard Drive Capacity

0

Maximum Hard Drive Capacity

4TB

Number of Camera Connections

4

Depth

200 mm

Height

45 mm

Width

200mm

Country of Origin

China

Product details

ABUS 4-Channel Digital Recorder

The 4-channel digital recorder with H.264 compression records video images in real time and at full resolution (100fps@4CIF). The recorder has a VGA connection so that the images can be viewed on any display device (e.g. monitor). Even beginners can easily set up the system – simply connect the cameras and monitor and you are done. Operation is intuitive and controlled by mouse. The compact size (only 20 x 5 x 20 cm) means it is also ideal for use in areas with limited space, such as underneath a counter.
The DVR saves and archives images from up to 4 analogue cameras on a 2.5in. SATA hard drive (up to 4 TB). The images from each camera are recorded in up to 960H resolution (960 x 576 pixels) - all in real time at 25 frames per second for each camera. Thanks to the highly-efficient H.264 compression, video images are saved in optimum quality, take up little storage capacity and are ideally suited for network access.
Recording is started manually, according to a schedule, or through motion detection as required. Data is exported quickly via the two integrated USB ports. The live view, playback and data export can be carried out simultaneously (Triplex operation)

4-channel digital recorder for individual configuration
Up to 4 analogue ABUS camera types can be integrated. We recommend: TVCC34010 (RS 803-8371) and TVCC40010 (RS 803-8375)
Saving to 2.5in. hard disk drive possible (hard disk drive not included)
Internet and mobile access to live pictures and recordings
Simple and intuitive operation
Recording triggered by motion detection, schedule or permanent
2 USB interfaces for quick and simple storing of important recordings
Detailed high-resolution analogue recording in real time
Mobile access using the ABUS iDVR app

Supplied with

4-channel recorder
Power supply unit (RS 704-4322)
USB mouse
Quick guide
Manual
CD

You may be interested in