ABUS TVVR33005 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels

RS Stock No.: 177-4426Brand: ABUSManufacturers Part No.: TVVR33005
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Brand

ABUS

Resolution

1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels

Number of Channels

4

Frame Rate

25fps

Hard Drive

External

Maximum Hard Drive Capacity

2TB

Number of Camera Connections

5

Depth

200 mm

Height

45 mm

Width

200mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 911.03

AED 911.03 Each (ex VAT)

AED 956.58

AED 956.58 Each (inc. VAT)

ABUS TVVR33005 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels

AED 911.03

AED 911.03 Each (ex VAT)

AED 956.58

AED 956.58 Each (inc. VAT)

ABUS TVVR33005 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Resolution

1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels

Number of Channels

4

Frame Rate

25fps

Hard Drive

External

Maximum Hard Drive Capacity

2TB

Number of Camera Connections

5

Depth

200 mm

Height

45 mm

Width

200mm

Country of Origin

China

You may be interested in