Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abus TVVR35002, 5 Channel Network Video Recorder

RS Stock No.: 122-7939Brand: ABUSManufacturers Part No.: TVVR35002
brand-logo
View all in Home

Technical Document

Specifications

Brand

ABUS

Model Number

TVVR35002

Resolution

1024 x 768 (VGA 720P) pixels, 1280 x 1024 (VGA 1080P) pixels, 1280 x 720 (VGA 720P) pixels, 1920 x 1080 (VGA 1080P) pixels, 704 x 480 (NTSC) pixels, 704 x 576 (PAL) pixels

Number of Channels

5

Depth

275 mm

Height

45 mm

Width

440mm

Country of Origin

China

Product details

ABUS 5-channel NVR 290 Mbit (50/240)

The ABUS 5 channel network video recorder (NVR) is used for recording and management of medium-sized IP-based video systems. The data is transferred from the network camera to the recorder via LAN; transmission to the monitor is via HDMI.
The NVR is a standalone system that does not need an operating system. Triplex operation enables simultaneous live display, recording, and operation. Live display of five channels (1080p) is possible; remote access is via web server, CMS software or app.

Records and manages video streams with data throughput up to 290 Mbps
Manages 5 cameras with a total input rate of 50 Mbps
5-channel live display at 1080p resolution
Installation wizard for simple operational setup
Control management of monitoring images with ABUS CMS software
Mobile access using the iDVR app
ONVIF compatible
Max. 4 alarm inputs

Stock information temporarily unavailable.

P.O.A.

Abus TVVR35002, 5 Channel Network Video Recorder

P.O.A.

Abus TVVR35002, 5 Channel Network Video Recorder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Model Number

TVVR35002

Resolution

1024 x 768 (VGA 720P) pixels, 1280 x 1024 (VGA 1080P) pixels, 1280 x 720 (VGA 720P) pixels, 1920 x 1080 (VGA 1080P) pixels, 704 x 480 (NTSC) pixels, 704 x 576 (PAL) pixels

Number of Channels

5

Depth

275 mm

Height

45 mm

Width

440mm

Country of Origin

China

Product details

ABUS 5-channel NVR 290 Mbit (50/240)

The ABUS 5 channel network video recorder (NVR) is used for recording and management of medium-sized IP-based video systems. The data is transferred from the network camera to the recorder via LAN; transmission to the monitor is via HDMI.
The NVR is a standalone system that does not need an operating system. Triplex operation enables simultaneous live display, recording, and operation. Live display of five channels (1080p) is possible; remote access is via web server, CMS software or app.

Records and manages video streams with data throughput up to 290 Mbps
Manages 5 cameras with a total input rate of 50 Mbps
5-channel live display at 1080p resolution
Installation wizard for simple operational setup
Control management of monitoring images with ABUS CMS software
Mobile access using the iDVR app
ONVIF compatible
Max. 4 alarm inputs