Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Weather Proof
Yes
Material
Steel
Colour
Grey
Body Width
35mm
Quantity Per Package
1
Country of Origin
Germany
You may be interested in

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm BodyBrand: ABUS
AED 61.58Each (ex VAT)
ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm BodyBrand: ABUS
AED 61.69Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABUS Key Weatherproof Steel Steel Padlock, 5mm Shackle, 35mm Body
1
P.O.A.
ABUS Key Weatherproof Steel Steel Padlock, 5mm Shackle, 35mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm BodyBrand: ABUS
AED 61.58Each (ex VAT)
ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm BodyBrand: ABUS
AED 61.69Each (ex VAT)
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Weather Proof
Yes
Material
Steel
Colour
Grey
Body Width
35mm
Quantity Per Package
1
Country of Origin
Germany
You may be interested in

ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm BodyBrand: ABUS
AED 61.58Each (ex VAT)
ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm BodyBrand: ABUS
AED 61.69Each (ex VAT)