Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Steel Steel Padlock, Keyed Alike, 5mm Shackle, 35mm Body

RS Stock No.: 422-8993Brand: ABUSManufacturers Part No.: XR0041 30KA1
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

16mm

Keyed Alike

Yes

Weather Proof

Yes

Material

Steel

Colour

Grey

Body Width

35mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Laminated Steel Padlock

Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007

Steel Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Steel Steel Padlock, Keyed Alike, 5mm Shackle, 35mm Body

P.O.A.

ABUS Key Weatherproof Steel Steel Padlock, Keyed Alike, 5mm Shackle, 35mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

16mm

Keyed Alike

Yes

Weather Proof

Yes

Material

Steel

Colour

Grey

Body Width

35mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Laminated Steel Padlock

Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007

Steel Padlocks