ABUS Key Weatherproof Steel Padlock, Keyed Alike, 6.7mm Shackle, 44mm Body

RS Stock No.: 422-9003Brand: ABUSManufacturers Part No.: XR0041 40KA1
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.7mm

Shackle Length

20mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Grey

Body Width

44mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Laminated Steel Padlock

Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007

Steel Padlocks

Stock information temporarily unavailable.

AED 89.56

AED 89.56 Each (ex VAT)

AED 94.04

AED 94.04 Each (inc. VAT)

ABUS Key Weatherproof Steel Padlock, Keyed Alike, 6.7mm Shackle, 44mm Body

AED 89.56

AED 89.56 Each (ex VAT)

AED 94.04

AED 94.04 Each (inc. VAT)

ABUS Key Weatherproof Steel Padlock, Keyed Alike, 6.7mm Shackle, 44mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.7mm

Shackle Length

20mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Grey

Body Width

44mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Laminated Steel Padlock

Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007

Steel Padlocks