Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABUS Key Weatherproof Brass, Steel Padlock, 4mm Shackle, 25mm Body

RS Stock No.: 339-9381Brand: ABUSManufacturers Part No.: XR0060 25Distrelec Article No.: 30411154
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

4mm

Shackle Length

11mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

25mm

Quantity Per Package

1

Distrelec Product Id

30411154

Product details

Hardened Steel Shackle

Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free

Stock information temporarily unavailable.

AED 36.56

AED 36.56 Each (ex VAT)

AED 38.39

AED 38.39 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, 4mm Shackle, 25mm Body

AED 36.56

AED 36.56 Each (ex VAT)

AED 38.39

AED 38.39 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, 4mm Shackle, 25mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

4mm

Shackle Length

11mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

25mm

Quantity Per Package

1

Distrelec Product Id

30411154

Product details

Hardened Steel Shackle

Self-locking security padlocks available in 5 sizes, 20mm to 50mm body width
Solid brass lock body
3- or 5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Double bolt locking system (30mm upwards)
Inner parts rust free