Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

RS Stock No.: 339-9476Brand: ABUSManufacturers Part No.: XR006040K3
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Product details

Keyed Alike Hardened Steel Shackle

Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free

Stock information temporarily unavailable.

AED 63.58

AED 63.58 Each (ex VAT)

AED 66.76

AED 66.76 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

AED 63.58

AED 63.58 Each (ex VAT)

AED 66.76

AED 66.76 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Product details

Keyed Alike Hardened Steel Shackle

Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free