ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body

RS Stock No.: 364-6227Brand: ABUSManufacturers Part No.: XR0065IB30KA8Distrelec Article No.: 30422363
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

17mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Distrelec Product Id

30422363

Product details

Keyed Alike

For use when several padlocks of the same size are required to be used with a common key
All locks from the same suite and size of padlock can be opened using the same key
Solid brass body, stainless steel shackle
30mm has 4 pin tumbler mechanism, 40mm and 50mm have 5 pin tumbler mechanism
Double locking on shackle
Weather resistant
All locks supplied with 2 keys
For suitable hasp and staple see stock no. 816-007

Weatherproof Padlocks

Stock information temporarily unavailable.

AED 74.71

AED 74.71 Each (ex VAT)

AED 78.45

AED 78.45 Each (inc. VAT)

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body

AED 74.71

AED 74.71 Each (ex VAT)

AED 78.45

AED 78.45 Each (inc. VAT)

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, Keyed Alike, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

17mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Distrelec Product Id

30422363

Product details

Keyed Alike

For use when several padlocks of the same size are required to be used with a common key
All locks from the same suite and size of padlock can be opened using the same key
Solid brass body, stainless steel shackle
30mm has 4 pin tumbler mechanism, 40mm and 50mm have 5 pin tumbler mechanism
Double locking on shackle
Weather resistant
All locks supplied with 2 keys
For suitable hasp and staple see stock no. 816-007

Weatherproof Padlocks