Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.5mm
Shackle Length
22mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Keyed Alike
For use when several padlocks of the same size are required to be used with a common key
All locks from the same suite and size of padlock can be opened using the same key
Solid brass body, stainless steel shackle
30mm has 4 pin tumbler mechanism, 40mm and 50mm have 5 pin tumbler mechanism
Double locking on shackle
Weather resistant
All locks supplied with 2 keys
For suitable hasp and staple see stock no. 816-007
Weatherproof Padlocks
AED 94.18
AED 94.18 Each (ex VAT)
AED 98.89
AED 98.89 Each (inc. VAT)
1
AED 94.18
AED 94.18 Each (ex VAT)
AED 98.89
AED 98.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
6.5mm
Shackle Length
22mm
Keyed Alike
Yes
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass
Colour
Brass
Body Width
40mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Keyed Alike
For use when several padlocks of the same size are required to be used with a common key
All locks from the same suite and size of padlock can be opened using the same key
Solid brass body, stainless steel shackle
30mm has 4 pin tumbler mechanism, 40mm and 50mm have 5 pin tumbler mechanism
Double locking on shackle
Weather resistant
All locks supplied with 2 keys
For suitable hasp and staple see stock no. 816-007