Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Brass Weatherproof Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 364-6081Brand: ABUSManufacturers Part No.: XR0065MBHB3
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

70mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Product details

Long Shackle

All-brass padlock with brass shackle
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Rust free

Weatherproof Padlocks

Stock information temporarily unavailable.

AED 59.35

AED 59.35 Each (ex VAT)

AED 62.32

AED 62.32 Each (inc. VAT)

ABUS Key Weatherproof Brass Weatherproof Padlock, 5mm Shackle, 30mm Body

AED 59.35

AED 59.35 Each (ex VAT)

AED 62.32

AED 62.32 Each (inc. VAT)

ABUS Key Weatherproof Brass Weatherproof Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

70mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

30mm

Quantity Per Package

1

Product details

Long Shackle

All-brass padlock with brass shackle
Anti-spark properties for use in hazardous areas (petrol stations, etc)
Rust free

Weatherproof Padlocks