Technical Document
Specifications
Brand
ABUSLock Type
Combination
Shackle Diameter
7mm
Shackle Length
21mm
Weather Proof
Yes
Material
Steel, Zinc
Colour
Black
Body Width
48mm
Quantity Per Package
1
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm BodyBrand: ABUS
AED 202.46Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABUS Combination Weatherproof Steel, Zinc Padlock, 7mm Shackle, 48mm Body
1
P.O.A.
ABUS Combination Weatherproof Steel, Zinc Padlock, 7mm Shackle, 48mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm BodyBrand: ABUS
AED 202.46Each (ex VAT)
Technical Document
Specifications
Brand
ABUSLock Type
Combination
Shackle Diameter
7mm
Shackle Length
21mm
Weather Proof
Yes
Material
Steel, Zinc
Colour
Black
Body Width
48mm
Quantity Per Package
1
You may be interested in
ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm BodyBrand: ABUS
AED 202.46Each (ex VAT)