Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 70mm Body

RS Stock No.: 340-1226Brand: ABUSManufacturers Part No.: XR0082 70
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

13mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

70mm

Quantity Per Package

1

Product details

Shutter, Hardened Steel Shackle

Ideal for roller shutters
Revolving shackle makes attack by hacksaw or disc cutter extremely ineffective
Self-locking mechanism
Inner parts rust free
Hardened steel shackle
For a suitable hasp & staple see stock no. 205-0221 & 422-9154

Stock information temporarily unavailable.

AED 164.90

AED 164.90 Each (ex VAT)

AED 173.15

AED 173.15 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 70mm Body

AED 164.90

AED 164.90 Each (ex VAT)

AED 173.15

AED 173.15 Each (inc. VAT)

ABUS Key Weatherproof Brass, Steel Padlock, 12mm Shackle, 70mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

13mm

Keyed Alike

No

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Steel

Colour

Brass

Body Width

70mm

Quantity Per Package

1

Product details

Shutter, Hardened Steel Shackle

Ideal for roller shutters
Revolving shackle makes attack by hacksaw or disc cutter extremely ineffective
Self-locking mechanism
Inner parts rust free
Hardened steel shackle
For a suitable hasp & staple see stock no. 205-0221 & 422-9154