Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Brass Padlock, 4mm Shackle, 22mm Body

RS Stock No.: 340-5559Brand: ABUSManufacturers Part No.: XR0084 25
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

4mm

Shackle Length

14mm

Weather Proof

Yes

Material

Brass

Colour

Black

Body Width

22mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass Padlock, 4mm Shackle, 22mm Body

P.O.A.

ABUS Key Weatherproof Brass Padlock, 4mm Shackle, 22mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

4mm

Shackle Length

14mm

Weather Proof

Yes

Material

Brass

Colour

Black

Body Width

22mm

Quantity Per Package

1

Country of Origin

China