Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS Key Weatherproof Brass Padlock, 5mm Shackle, 40mm Body

RS Stock No.: 339-9583Brand: ABUSManufacturers Part No.: XR0100S
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

17.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Padlock with Hasp and Staple

Solid brass, complete with hasp and staple
Supplied with screws

You may be interested in
Stock information temporarily unavailable.

AED 142.85

AED 142.85 Each (ex VAT)

AED 149.99

AED 149.99 Each (inc. VAT)

ABUS Key Weatherproof Brass Padlock, 5mm Shackle, 40mm Body

AED 142.85

AED 142.85 Each (ex VAT)

AED 149.99

AED 149.99 Each (inc. VAT)

ABUS Key Weatherproof Brass Padlock, 5mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

17.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass

Colour

Brass

Body Width

40mm

Quantity Per Package

1

Country of Origin

Germany

Product details

Padlock with Hasp and Staple

Solid brass, complete with hasp and staple
Supplied with screws

You may be interested in