Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO power cord, 2m

RS Stock No.: 488-2799Brand: Access CommsManufacturers Part No.:
brand-logo
View all in Power Cords

Technical Document

Specifications

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Country of Origin

China

Product details

Aus/NZ AS3112 to IEC C13

Australian plug to IEC-C13 lead for all standard equipment such as computers and office equipment.

2m length, black in colour
Complies with Australian safety standards
Fitted with a 3 pin Aust/NZ AS3112 mains plug

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO power cord, 2m

P.O.A.

RS PRO power cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Country of Origin

China

Product details

Aus/NZ AS3112 to IEC C13

Australian plug to IEC-C13 lead for all standard equipment such as computers and office equipment.

2m length, black in colour
Complies with Australian safety standards
Fitted with a 3 pin Aust/NZ AS3112 mains plug

You may be interested in