Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Telescopic Rail, 605mm Depth, 60kg Max Load

RS Stock No.: 580-051Brand: AccurideManufacturers Part No.: DZ0204-0016Distrelec Article No.: 14872107
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

60kg

Material

Steel

Depth

605mm

Width

9.5mm

Height

35.3mm

Slide Length Closed

406mm

Slide Length (Closed)

406mm

Lockout

Yes

Series

DZ0204

Distrelec Product Id

14872107

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in
Stock information temporarily unavailable.

AED 309.77

AED 309.77 1 Pair (ex VAT)

AED 325.26

AED 325.26 1 Pair (inc. VAT)

Accuride Telescopic Rail, 605mm Depth, 60kg Max Load

AED 309.77

AED 309.77 1 Pair (ex VAT)

AED 325.26

AED 325.26 1 Pair (inc. VAT)

Accuride Telescopic Rail, 605mm Depth, 60kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

60kg

Material

Steel

Depth

605mm

Width

9.5mm

Height

35.3mm

Slide Length Closed

406mm

Slide Length (Closed)

406mm

Lockout

Yes

Series

DZ0204

Distrelec Product Id

14872107

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in