Accuride Telescopic Rail, 378mm Depth, 60kg Max Load

RS Stock No.: 261-7515Brand: AccurideManufacturers Part No.: DZ0305-0014
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

60kg

Material

Steel

Depth

378mm

Width

19.1mm

Height

35.3mm

Slide Length Closed

356mm

Slide Length (Closed)

356mm

Lockout

Yes

Series

DZ0305

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in
Stock information temporarily unavailable.

AED 614.36

AED 614.36 1 Pair (ex VAT)

AED 645.08

AED 645.08 1 Pair (inc. VAT)

Accuride Telescopic Rail, 378mm Depth, 60kg Max Load

AED 614.36

AED 614.36 1 Pair (ex VAT)

AED 645.08

AED 645.08 1 Pair (inc. VAT)

Accuride Telescopic Rail, 378mm Depth, 60kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

60kg

Material

Steel

Depth

378mm

Width

19.1mm

Height

35.3mm

Slide Length Closed

356mm

Slide Length (Closed)

356mm

Lockout

Yes

Series

DZ0305

Country of Origin

Germany

Product details

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607

You may be interested in