Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Accuride Self Closing Steel Drawer Runner, 350mm Closed Length, 45kg Load

RS Stock No.: 188-6901Brand: AccurideManufacturers Part No.: DZ2601-0035Distrelec Article No.: 14872123
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

350mm

Travel Length

357mm

Extension

100%

Overall Height

26mm

Maximum Load

45kg

Self Closing

Yes

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 172.11

AED 172.11 1 Pair (ex VAT)

AED 180.72

AED 180.72 1 Pair (inc. VAT)

Accuride Self Closing Steel Drawer Runner, 350mm Closed Length, 45kg Load

AED 172.11

AED 172.11 1 Pair (ex VAT)

AED 180.72

AED 180.72 1 Pair (inc. VAT)

Accuride Self Closing Steel Drawer Runner, 350mm Closed Length, 45kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

Length Closed

350mm

Travel Length

357mm

Extension

100%

Overall Height

26mm

Maximum Load

45kg

Self Closing

Yes

Country of Origin

Mexico