Technical Document
Specifications
Brand
AccurideMaterial
Steel
Length Closed
450mm
Travel Length
456mm
Extension
100%
Overall Height
26mm
Maximum Load
45kg
Self Closing
Yes
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 194.51
AED 194.51 1 Pair (ex VAT)
AED 204.24
AED 204.24 1 Pair (inc. VAT)
Accuride Self Closing Steel Drawer Runner, 450mm Closed Length, 45kg Load
1
AED 194.51
AED 194.51 1 Pair (ex VAT)
AED 204.24
AED 204.24 1 Pair (inc. VAT)
Accuride Self Closing Steel Drawer Runner, 450mm Closed Length, 45kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AccurideMaterial
Steel
Length Closed
450mm
Travel Length
456mm
Extension
100%
Overall Height
26mm
Maximum Load
45kg
Self Closing
Yes
Country of Origin
Mexico