Technical Document
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
110kg
Material
Steel
Depth
559mm
Width
19.1mm
Height
53.1mm
Slide Length Closed
559mm
Hold-In Detent
Yes
Lockout
Yes
Series
DZ3607
Country of Origin
United States
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
AED 643.39
AED 643.39 1 Pair (ex VAT)
AED 675.56
AED 675.56 1 Pair (inc. VAT)
1
AED 643.39
AED 643.39 1 Pair (ex VAT)
AED 675.56
AED 675.56 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AccurideType
Telescopic Slide
Maximum Load
110kg
Material
Steel
Depth
559mm
Width
19.1mm
Height
53.1mm
Slide Length Closed
559mm
Hold-In Detent
Yes
Lockout
Yes
Series
DZ3607
Country of Origin
United States
Product details
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607