Accuride Telescopic Rail, 450mm Depth, 50kg Max Load

RS Stock No.: 547-7461Brand: AccurideManufacturers Part No.: DZ3832-0045SC-RS
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

450mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

450mm

Slide Length (Closed)

450mm

Hold-In Detent

Yes

Series

DZ3832

Country of Origin

Mexico

Product details

Model 3832SC

Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)

Stock information temporarily unavailable.

AED 216.72

AED 216.72 1 Pair (ex VAT)

AED 227.56

AED 227.56 1 Pair (inc. VAT)

Accuride Telescopic Rail, 450mm Depth, 50kg Max Load

AED 216.72

AED 216.72 1 Pair (ex VAT)

AED 227.56

AED 227.56 1 Pair (inc. VAT)

Accuride Telescopic Rail, 450mm Depth, 50kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

450mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

450mm

Slide Length (Closed)

450mm

Hold-In Detent

Yes

Series

DZ3832

Country of Origin

Mexico

Product details

Model 3832SC

Closing/opening force 1.4 – 2.7kg per slide
12.7mm slide thickness (14mm with mounting bracket)
Front disconnect
Hold-in
Cam drawer adjust (3.1mm)