Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Accuride Telescopic Rail, 400mm Depth, 50kg Max Load

RS Stock No.: 509-3568Brand: AccurideManufacturers Part No.: DZ3832-7015
brand-logo
View all in Rack Rails

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

400mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

400mm

Extension

100+%

Hold-In Detent

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Accuride Telescopic Rail, 400mm Depth, 50kg Max Load

P.O.A.

Accuride Telescopic Rail, 400mm Depth, 50kg Max Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

50kg

Material

Zinc Plated Steel

Depth

400mm

Width

12.7mm

Height

45.7mm

Slide Length Closed

400mm

Extension

100+%

Hold-In Detent

Yes

You may be interested in