Accuride Self Closing Steel Drawer Runner, 550mm Closed Length, 160kg Load
RS Stock No.: 188-6954Brand: AccurideManufacturers Part No.: DZ5321-0055Distrelec Article No.: 14872155

Technical Document
Specifications
Brand
AccurideMaterial
Steel
Length Closed
550mm
Travel Length
573.5mm
Extension
100%
Overall Height
53mm
Maximum Load
160kg
Self Closing
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
AED 422.56
AED 422.56 1 Pair (ex VAT)
AED 443.69
AED 443.69 1 Pair (inc. VAT)
Accuride Self Closing Steel Drawer Runner, 550mm Closed Length, 160kg Load
1
AED 422.56
AED 422.56 1 Pair (ex VAT)
AED 443.69
AED 443.69 1 Pair (inc. VAT)
Accuride Self Closing Steel Drawer Runner, 550mm Closed Length, 160kg Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AccurideMaterial
Steel
Length Closed
550mm
Travel Length
573.5mm
Extension
100%
Overall Height
53mm
Maximum Load
160kg
Self Closing
Yes
Country of Origin
Germany