ACOEM Bearing Defender Vibration Meter - 20 kHz, Acceleration, Displacement, Velocity, 3 Axis

RS Stock No.: 206-3807Brand: ACOEMManufacturers Part No.: CAC3229000
View all in Vibration Meters

Technical Document

Specifications

Brand

ACOEM

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

3

Maximum Acceleration

80g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Keypad Type

Tactile

Battery Type

Rechargeable Lithium-Ion

Model Number p

Bearing Defender

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Country of Origin

France

AED 14,113.78

AED 14,113.78 1 Box of 1 (ex VAT)

AED 14,819.47

AED 14,819.47 1 Box of 1 (inc. VAT)

ACOEM Bearing Defender Vibration Meter - 20 kHz, Acceleration, Displacement, Velocity, 3 Axis

AED 14,113.78

AED 14,113.78 1 Box of 1 (ex VAT)

AED 14,819.47

AED 14,819.47 1 Box of 1 (inc. VAT)

ACOEM Bearing Defender Vibration Meter - 20 kHz, Acceleration, Displacement, Velocity, 3 Axis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ACOEM

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

3

Maximum Acceleration

80g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Keypad Type

Tactile

Battery Type

Rechargeable Lithium-Ion

Model Number p

Bearing Defender

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug

Country of Origin

France