Active Gear 3131X Grey Polyester Abrasion Resistant, Dry Environment Work Gloves, Size 10, XL, Polyurethane Coating
Technical Document
Specifications
Brand
Active GearGlove Size
10, XL
Primary Glove Application
Abrasion Resistant, Dry Environment
Glove Material
Polyester
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
12Pairs
Range
3131X
Country of Origin
China
Stock information temporarily unavailable.
AED 398.84
AED 398.84 Each (ex VAT)
AED 418.78
AED 418.78 Each (inc. VAT)
Active Gear 3131X Grey Polyester Abrasion Resistant, Dry Environment Work Gloves, Size 10, XL, Polyurethane Coating
1
AED 398.84
AED 398.84 Each (ex VAT)
AED 418.78
AED 418.78 Each (inc. VAT)
Active Gear 3131X Grey Polyester Abrasion Resistant, Dry Environment Work Gloves, Size 10, XL, Polyurethane Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Active GearGlove Size
10, XL
Primary Glove Application
Abrasion Resistant, Dry Environment
Glove Material
Polyester
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
12Pairs
Range
3131X
Country of Origin
China