Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Actuonix Micro Linear Actuator, 30mm, 6V dc, 6.5mm/s

RS Stock No.: 180-8406Brand: ActuonixManufacturers Part No.: L12-30-210-6-R
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

30mm

Input Voltage

6V dc

Series

L12

Maximum Speed No Load

6.5mm/s

Maximum Speed (No Load)

6.5mm/s

Maximum Force Lifting

80N

Maximum Force (Lifting)

80N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

90.5mm

Overall Length (Closed)

90.5mm

Weight

34g

Country of Origin

China

Stock information temporarily unavailable.

AED 607.48

AED 607.48 Each (ex VAT)

AED 637.85

AED 637.85 Each (inc. VAT)

Actuonix Micro Linear Actuator, 30mm, 6V dc, 6.5mm/s

AED 607.48

AED 607.48 Each (ex VAT)

AED 637.85

AED 637.85 Each (inc. VAT)

Actuonix Micro Linear Actuator, 30mm, 6V dc, 6.5mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 607.48
5 - 9AED 583.17
10+AED 571.04

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

30mm

Input Voltage

6V dc

Series

L12

Maximum Speed No Load

6.5mm/s

Maximum Speed (No Load)

6.5mm/s

Maximum Force Lifting

80N

Maximum Force (Lifting)

80N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

90.5mm

Overall Length (Closed)

90.5mm

Weight

34g

Country of Origin

China