Actuonix Micro Linear Actuator, 100mm, 12V dc, 32mm/s

RS Stock No.: 918-1347Brand: ActuonixManufacturers Part No.: L16-100-35-12-S
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Input Voltage

12V dc

Series

L16

Maximum Speed No Load

32mm/s

Maximum Speed (No Load)

32mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

168mm

Overall Length (Closed)

168mm

Control

S - Limit Switch

Country of Origin

China

Product details

L16 Micro Linear Actuators

The L16 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The L16 series of miniature linear actuators are complete, self-contained linear motion devices. They have position feedback for sophisticated position control capabilities, end of stroke limit switches for two position automation or RC servo. Depending on the speed and force configurations required, there are several gear ratios available.

Option S – End of Stroke Limit Switches

The L16-S actuators are ideal for manually controlled applications and simple two position automated mechanisms. They have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.

Option P – Potentiometer Position Feedback

The L16-P actuators do not have a built-in controller but do provide analogue position feedback. The L16-P actuator can be used as a linear servo by connecting to an external controller. Ideally suited to be used in automatically controlled positioning systems, but can also be driven manually. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-3.3v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L16-P as a linear servo, it is able to be used in RC toys and robotics.

Features and Benefits

• Compact miniature size
• Simple control
• Low voltage
• Equal push/pull force
• Easy mounting

Application Information

Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.

Micro Linear Actuators

Stock information temporarily unavailable.

AED 594.46

AED 594.46 Each (ex VAT)

AED 624.18

AED 624.18 Each (inc. VAT)

Actuonix Micro Linear Actuator, 100mm, 12V dc, 32mm/s

AED 594.46

AED 594.46 Each (ex VAT)

AED 624.18

AED 624.18 Each (inc. VAT)

Actuonix Micro Linear Actuator, 100mm, 12V dc, 32mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 594.46
5 - 9AED 570.73
10+AED 558.86

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Input Voltage

12V dc

Series

L16

Maximum Speed No Load

32mm/s

Maximum Speed (No Load)

32mm/s

Maximum Force Lifting

50N

Maximum Force (Lifting)

50N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

168mm

Overall Length (Closed)

168mm

Control

S - Limit Switch

Country of Origin

China

Product details

L16 Micro Linear Actuators

The L16 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The L16 series of miniature linear actuators are complete, self-contained linear motion devices. They have position feedback for sophisticated position control capabilities, end of stroke limit switches for two position automation or RC servo. Depending on the speed and force configurations required, there are several gear ratios available.

Option S – End of Stroke Limit Switches

The L16-S actuators are ideal for manually controlled applications and simple two position automated mechanisms. They have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.

Option P – Potentiometer Position Feedback

The L16-P actuators do not have a built-in controller but do provide analogue position feedback. The L16-P actuator can be used as a linear servo by connecting to an external controller. Ideally suited to be used in automatically controlled positioning systems, but can also be driven manually. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-3.3v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L16-P as a linear servo, it is able to be used in RC toys and robotics.

Features and Benefits

• Compact miniature size
• Simple control
• Low voltage
• Equal push/pull force
• Easy mounting

Application Information

Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.

Micro Linear Actuators