Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
140mm
Input Voltage
12V dc
Series
L16
Maximum Speed No Load
32mm/s
Maximum Speed (No Load)
32mm/s
Maximum Force Lifting
50N
Maximum Force (Lifting)
50N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
218mm
Overall Length (Closed)
218mm
Control
S - Limit Switch
Country of Origin
China
Product details
L16 Micro Linear Actuators
The L16 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The L16 series of miniature linear actuators are complete, self-contained linear motion devices. They have position feedback for sophisticated position control capabilities, end of stroke limit switches for two position automation or RC servo. Depending on the speed and force configurations required, there are several gear ratios available.
Option S – End of Stroke Limit Switches
The L16-S actuators are ideal for manually controlled applications and simple two position automated mechanisms. They have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.
Option P – Potentiometer Position Feedback
The L16-P actuators do not have a built-in controller but do provide analogue position feedback. The L16-P actuator can be used as a linear servo by connecting to an external controller. Ideally suited to be used in automatically controlled positioning systems, but can also be driven manually. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-3.3v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L16-P as a linear servo, it is able to be used in RC toys and robotics.
Features and Benefits
Compact miniature size
Simple control
Low voltage
Equal push/pull force
Easy mounting
Application Information
Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.
Micro Linear Actuators
AED 594.46
AED 594.46 Each (ex VAT)
AED 624.18
AED 624.18 Each (inc. VAT)
1
AED 594.46
AED 594.46 Each (ex VAT)
AED 624.18
AED 624.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 594.46 |
5 - 9 | AED 575.40 |
10+ | AED 572.36 |
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
140mm
Input Voltage
12V dc
Series
L16
Maximum Speed No Load
32mm/s
Maximum Speed (No Load)
32mm/s
Maximum Force Lifting
50N
Maximum Force (Lifting)
50N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
218mm
Overall Length (Closed)
218mm
Control
S - Limit Switch
Country of Origin
China
Product details
L16 Micro Linear Actuators
The L16 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing your own push/pull mechanisms. The L16 series of miniature linear actuators are complete, self-contained linear motion devices. They have position feedback for sophisticated position control capabilities, end of stroke limit switches for two position automation or RC servo. Depending on the speed and force configurations required, there are several gear ratios available.
Option S – End of Stroke Limit Switches
The L16-S actuators are ideal for manually controlled applications and simple two position automated mechanisms. They have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.
Option P – Potentiometer Position Feedback
The L16-P actuators do not have a built-in controller but do provide analogue position feedback. The L16-P actuator can be used as a linear servo by connecting to an external controller. Ideally suited to be used in automatically controlled positioning systems, but can also be driven manually. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-3.3v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L16-P as a linear servo, it is able to be used in RC toys and robotics.
Features and Benefits
Compact miniature size
Simple control
Low voltage
Equal push/pull force
Easy mounting
Application Information
Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.